Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MEC0381V2-A99
12 V DC
12 V
12 V (max)
500 mA
5.1 W
Vapo (magnetic)
2600 U/min
44 dB
197.03 m³/h
Open end cable
0.33 m
Thermoplastic
PBT
-10 °C
+70 °C
120 mm
120 mm
38 mm
(L x W x H) 120 x 120 x 38 mm
Datasheet 2357983 Sunon MEC0381V2-A99 Axial fan 12 V DC 197.03 m³/h (L x W x H) 120 x 120 x 38 mm