• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MEC0382V1-A99 Axial fan 24 V DC 234.4 m³/h (L x W x H) 120 x 120 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
9.2 W
Type of bearing
Vapo (magnetic)
Air flow rate
234.4 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MEC0382V1-A99

Nominal voltage

24 V DC

Max. operating voltage

24 V

Operating voltage

24 V (max)

Max. current consumption

383 mA

9.2 W

Type of bearing

Vapo (magnetic)

Rotational speed

3100 U/min

Noise emission (max.)

48 dB

Air flow rate

234.4 m³/h

Connection

Open end cable

Cable length

0.33 m

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357980 Sunon MEC0382V1-A99 Axial fan 24 V DC 234.4 m³/h (L x W x H) 120 x 120 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)