
Technical specifications
- Connection type: Strands UL1007 AWG24, stripped, tin-plated
- Product type
Axial fan
- Type
MEC0382V2-000U-A99
- Nominal voltage
24 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
27.6 V DC
- Operating voltage
10 - 27.6 V DC
- Max. current consumption
0.224 A
5.4 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
2600 U/min
- Noise emission (max.)
44 dB
- Air flow rate
197.03 m³/h
- Connection
Braid
- Pressure (max.)
64.74 Pa
- Factory colour
Black
- Material
Thermoplastic
60000 h
- Weight
247.3 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
38 mm
- Width
120 mm
- Height
120 mm
- Dim
(L x W x H) 38 x 120 x 120 mm
Documents & Downloads
Datasheet
Datasheet 2992698 Sunon MEC0382V2-000U-A99 Axial fan 24 V DC 197.03 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions
User & Safety Instructions 2992698 Sunon MEC0382V2-000U-A99 Axial fan 24 V DC 197.03 m³/h (L x W x H) 38 x 120 x 120 mm






























