Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF25101V11000UA99
12 V DC
12 V
12 V (max)
50 mA
0.6 W
Vapo (magnetic)
14000 U/min
26 dB
6.45 m³/h
Open end cable
0.15 m
Thermoplastic
PBT
-10 °C
+70 °C
25 mm
25 mm
10 mm
(L x W x H) 25 x 25 x 10 mm
Datasheet 2358032 Sunon MF25101V11000UA99 Axial fan 12 V DC 6.45 m³/h (L x W x H) 25 x 25 x 10 mm