
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
MF30101V21000UA99
- Nominal voltage
12 V DC
- Max. operating voltage
12 V
- Operating voltage
12 V (max)
- Max. current consumption
32 mA
0.39 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
8600 U/min
- Noise emission (max.)
20 dB
- Air flow rate
7.81 m³/h
- Connection
Open end cable
- Cable length
0.15 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
30 mm
- Width
30 mm
- Height
10 mm
- Dim
(L x W x H) 30 x 30 x 10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2357989 Sunon MF30101V21000UA99 Axial fan 12 V DC 7.81 m³/h (L x W x H) 30 x 30 x 10 mm






























