• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF35101V1-1000U-A99 Axial fan 12 V DC 12.24 m³/h (L x W x H) 35 x 35 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
0.83 W
Type of bearing
Vapo (magnetic)
Air flow rate
12.24 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF35101V1-1000U-A99

Nominal voltage

12 V DC

Min. operating voltage

6 V

Max. operating voltage

13.8 V

Operating voltage

6 - 13.8 V

Max. current consumption

69 mA

0.83 W

Type of bearing

Vapo (magnetic)

Rotational speed

10000 U/min

Noise emission (max.)

28 dB

Air flow rate

12.24 m³/h

70,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

35 mm

Width

35 mm

Height

10 mm

Dim

(L x W x H) 35 x 35 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2147530 Sunon MF35101V1-1000U-A99 Axial fan 12 V DC 12.24 m³/h (L x W x H) 35 x 35 x 10 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)