• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF40100V2-1000U-A99 Axial fan 5 V DC (L x W x H) 40 x 40 x 10 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
2
Power
0.47 W
Type of bearing
Vapo (magnetic)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF40100V2-1000U-A99

Nominal voltage

5 V DC

No. of wires

2

Min. operating voltage

3.5 V DC

Operating voltage

3.5 V DC (min)

Max. current consumption

94 mA

0.47 W

Type of bearing

Vapo (magnetic)

Rotational speed

5800 U/min

Noise emission (max.)

20.6 dB

Connection

Open cable ends

Cable length

0.3 m

Factory colour

Black

Material

PBT

Thermoplastic

70,000 hours

Weight

16 g

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2636038 Sunon MF40100V2-1000U-A99 Axial fan 5 V DC (L x W x H) 40 x 40 x 10 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)