Image similar
Axial fan
MF40201VX1000UA99
12 V DC
12 V
12 V (max)
80 mA
0.96 W
Vapo (magnetic)
8000 U/min
27.5 dB
18.34 m³/h
Open end cable
0.30 m
Thermoplastic
PBT
-10 °C
+70 °C
40 mm
40 mm
20 mm
(L x W x H) 40 x 40 x 20 mm
yes
Datasheet 2358030 Sunon MF40201VX1000UA99 Axial fan 12 V DC 18.34 m³/h (L x W x H) 40 x 40 x 20 mm