There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF50100V2-1000U-A99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.05 A
0.6 W
Vapo (magnetic)
4800 U/min
25.6 dB
18.68 m³/h
Braid
27.39 Pa
Black
Thermoplastic
70000 h
21.831 g
-10 °C
70 °C
10 mm
50 mm
50 mm
(L x W x H) 10 x 50 x 50 mm
Datasheet 2992705 Sunon MF50100V2-1000U-A99 Axial fan 12 V DC 18.68 m³/h (L x W x H) 10 x 50 x 50 mm
User & Safety Instructions 2992705 Sunon MF50100V2-1000U-A99 Axial fan 12 V DC 18.68 m³/h (L x W x H) 10 x 50 x 50 mm