• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF50152VX-1000U-A99 Axial fan 24 V DC 31.59 m³/h (L x W x H) 15 x 50 x 50 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
1.32 W
Type of bearing
Vapo (magnetic)
Air flow rate
31.59 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: UL1007 AWG26 wires, stripped, tin-plated
Product type

Axial fan

Type

MF50152VX-1000U-A99

Nominal voltage

24 V DC

Min. operating voltage

8 V DC

Max. operating voltage

27.6 V DC

Operating voltage

8 - 27.6 V DC

Max. current consumption

0.055 A

1.32 W

Type of bearing

Vapo (magnetic)

Rotational speed

7200 U/min

Noise emission (max.)

38.1 dB

Air flow rate

31.59 m³/h

Connection

Braid

Pressure (max.)

77.19 Pa

Factory colour

Black

Material

Thermoplastic

70000 h

Weight

44 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

15 mm

Width

50 mm

Height

50 mm

Dim

(L x W x H) 15 x 50 x 50 mm

Documents & Downloads

Datasheet

Datasheet 2992707 Sunon MF50152VX-1000U-A99 Axial fan 24 V DC 31.59 m³/h (L x W x H) 15 x 50 x 50 mm

User & Safety Instructions

User & Safety Instructions 2992707 Sunon MF50152VX-1000U-A99 Axial fan 24 V DC 31.59 m³/h (L x W x H) 15 x 50 x 50 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)