
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
MF60201V21000UA99
- Nominal voltage
12 V DC
- Max. operating voltage
12 V
- Operating voltage
12 V (max)
- Max. current consumption
65 mA
0.78 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
4200 U/min
- Noise emission (max.)
28 dB
- Air flow rate
32.27 m³/h
- Connection
Open end cable
- Cable length
0.30 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
60 mm
- Width
60 mm
- Height
20 mm
- Dim
(L x W x H) 60 x 60 x 20 mm
Documents & Downloads
Datasheet
Datasheet 2358005 Sunon MF60201V21000UA99 Axial fan 12 V DC 32.27 m³/h (L x W x H) 60 x 60 x 20 mm






























