
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
MF60202V11000UA99
- Nominal voltage
24 V DC
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Max. current consumption
55 mA
1.32 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
5000 U/min
- Noise emission (max.)
33.5 dB
- Air flow rate
39.06 m³/h
- Connection
Open end cable
- Cable length
0.30 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
60 mm
- Width
60 mm
- Height
20 mm
- Dim
(L x W x H) 60 x 60 x 20 mm
Documents & Downloads
Datasheet
Datasheet 2358006 Sunon MF60202V11000UA99 Axial fan 24 V DC 39.06 m³/h (L x W x H) 60 x 60 x 20 mm






























