There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF60251V1-1000U-A99
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.072 A
0.87 W
Vapo (magnetic)
3800 U/min
22 dB
32.78 m³/h
Braid
37.35 Pa
Black
Thermoplastic
70000 h
50.32 g
-10 °C
70 °C
25 mm
60 mm
60 mm
(L x W x H) 25 x 60 x 60 mm
Datasheet 2992708 Sunon MF60251V1-1000U-A99 Axial fan 12 V DC 32.78 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions 2992708 Sunon MF60251V1-1000U-A99 Axial fan 12 V DC 32.78 m³/h (L x W x H) 25 x 60 x 60 mm