
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
MF92252V11000UA99
- Nominal voltage
24 V DC
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Max. current consumption
75 mA
1.8 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
3000 U/min
- Noise emission (max.)
34 dB
- Air flow rate
87.47 m³/h
- Connection
Open end cable
- Cable length
0.30 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
92 mm
- Width
92 mm
- Height
25 mm
- Dim
(L x W x H) 92 x 92 x 25 mm
Documents & Downloads
Datasheet
Datasheet 2358009 Sunon MF92252V11000UA99 Axial fan 24 V DC 87.47 m³/h (L x W x H) 92 x 92 x 25 mm






























