
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
SF23080A2083HBL
- Nominal voltage
230 V AC
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Max. current consumption
70 mA
14 W
- Type of bearing
Ball bearing
- Rotational speed
2400 U/min
- Noise emission (max.)
32 dB
- Air flow rate
40.78 m³/h
- Connection
Open end cable
- Cable length
0.33 m
- Material
Aluminium (die-cast)
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
80 mm
- Width
80 mm
- Height
38 mm
- Dim
(L x W x H) 80 x 80 x 38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2357982 Sunon SF23080A2083HBL Axial fan 230 V AC 40.78 m³/h (L x W x H) 80 x 80 x 38 mm






























