
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
SF23080AT2082HSL
- Nominal voltage
230 V AC
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Max. current consumption
70 mA
14 W
- Type of bearing
Plain bearing
- Rotational speed
2300 U/min
- Noise emission (max.)
29 dB
- Air flow rate
28.88 m³/h
- Connection
Open end cable
- Cable length
0.33 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2358021 Sunon SF23080AT2082HSL Axial fan 230 V AC 28.88 m³/h (L x W x H) 80 x 80 x 25 mm






























