
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
SF23092A2092HBT
- Nominal voltage
230 V AC
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Max. current consumption
70 mA
14.5 W
- Type of bearing
Ball bearing
- Rotational speed
2350 U/min
- Noise emission (max.)
37 dB
- Air flow rate
50.94 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
92 mm
- Width
92 mm
- Height
25 mm
- Dim
(L x W x H) 92 x 92 x 25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2358019 Sunon SF23092A2092HBT Axial fan 230 V AC 50.94 m³/h (L x W x H) 92 x 92 x 25 mm






























