• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon SF23092A2092HST Axial fan 230 V AC 49.24 m³/h (L x W x H) 92 x 92 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
14.5 W
Type of bearing
Plain bearing
Air flow rate
49.24 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

SF23092A2092HST

Nominal voltage

230 V AC

Max. operating voltage

230 V

Operating voltage

230 V (max)

Max. current consumption

72 mA

14.5 W

Type of bearing

Plain bearing

Rotational speed

2250 U/min

Noise emission (max.)

36 dB

Air flow rate

49.24 m³/h

Connection

Type C CEE 7/16 plug 2.8 mm

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

92 mm

Width

92 mm

Height

25 mm

Dim

(L x W x H) 92 x 92 x 25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2357975 Sunon SF23092A2092HST Axial fan 230 V AC 49.24 m³/h (L x W x H) 92 x 92 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)