• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon SUNON DC-Axiallüfter Serie ME/MB/EE/EB 50x50x10mm Axial fan 5 V 18.6 m³/h (L x W x H) 50 x 50 x 10 mm

Product type
Axial fan
Nominal voltage
5 V
No. of wires
2
Power
0.49 W
Type of bearing
Vapo (magnetic)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sunon fan 5V 50x10 V 18,6m³/h 25.6dBA

  • Max. 4800 rpm
  • Operating voltage 5 V
  • Max. Air flow 18.6 m³/h.
  • This text is machine translated.

Technical specifications

Product type

Axial fan

Type

SUNON DC-Axiallüfter Serie ME/MB/EE/EB 50x50x10mm

Nominal voltage

5 V

No. of wires

2

Min. operating voltage

3.5 V

Max. operating voltage

6 V

Operating voltage

3.5 - 6 V

Max. current consumption

98 mA

0.49 W

Type of bearing

Vapo (magnetic)

Rotational speed

4800 U/min

Noise emission (max.)

25.6 dB

Air flow rate

18.6 m³/h

Factory colour

Black

Material

PBT

70000 h

Weight

19.5 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

50 mm

Width

50 mm

Height

10 mm

Dim

(L x W x H) 50 x 50 x 10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2386713 Sunon SUNON DC-Axiallüfter Serie ME/MB/EE/EB 50x50x10mm Axial fan 5 V 18.6 m³/h (L x W x H) 50 x 50 x 10 mm

Description

Hints

Similar to the illustration.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)