• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP068N-S Wall-mount enclosure 82 x 78 x 30 x 30 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
Width
78 mm
Height
30 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Features

with flange

Material

Acrylonitrile butadiene styrene

Length

82 mm

Width

78 mm

Height

30 mm

Dimensions

82 x 78 x 30 mm

Content

1 pc(s)

Dim

(L x W x H) 82 x 78 x 30 mm

Depth

30 mm

Type

PP068N-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453835 Supertronic PP068N-S Wall-mount enclosure 82 x 78 x 30 x 30 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453835 Supertronic PP068N-S Wall-mount enclosure 82 x 78 x 30 x 30 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Wall housing made of ABS with flange in black, white or gray
- Consisting of upper and lower parts
- Partially with recessed surface on the top to accommodate a membrane keyboard
- With side opening

This text is machine translated.

What kind of Universal Enclosures are you looking for?