• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP089N-S Wall-mount enclosure 133 x 69 x 45 Acrylonitrile butadiene styrene 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
Width
69 mm
Height
45 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Wall-mount enclosure

Features

with flange

Material

Acrylonitrile butadiene styrene

Length

133 mm

Width

69 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 133 x 69 x 45 mm

Type

PP089N-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453888 Supertronic PP089N-S Wall-mount enclosure 133 x 69 x 45 Acrylonitrile butadiene styrene 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3453888 Supertronic PP089N-S Wall-mount enclosure 133 x 69 x 45 Acrylonitrile butadiene styrene 1 pc(s) Single

Description

Wall housing made of ABS with flange in black, white or gray
- Consisting of upper and lower parts
- Screw mounting
- Partially with recessed surface on the top to accommodate a membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?