• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 905 906 60 19 Nail plug 60 mm 6 mm 150 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Nail plug for insertion pre-assembled 6 x 60 mm Nylon 150 pcs

  • Pre-assembled (dowel + nail screw)
  • Dowel: High-quality, pure nylon
  • Subsequently adjustable by PZ-drive (cross-recess)

Technical specifications

  • Suitable for nail diameter 4 mm
  • Suitable for nail length 62 mm
(Ø)

6 mm

Product type

Nail plug

Material

Polyamide

Length

60 mm

Dim

(Ø x L) 6 mm x 60 mm

Content

150 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258997 SWG 905 906 60 19 Nail plug 60 mm 6 mm 150 pc(s)

Description

Can be used in concrete, solid brick, sand-lime brick, aerated concrete, high-hole brick, lightweight concrete, sand-lime brick, screed, gypsum boards, subordinate mountings in construction, metal, sanitary and electrical areas for light loads.
Flat head: Fixing of angles, plates, sheets, cable ducts and any components for unrecessed mounting.
Fast and economical installation.
No search for suitable screw due to pre-assembly. Screw. For processing in through-hole mounting. Can be released again by drive in the screw head.

Through-hole mounting:
1.) Drill hole through the component/substructure
2.) Clean drill hole
3.) Insert the dowel including the screw-in nail

This text is machine translated.

Scope of delivery

  • Nail plug pre-assembled 6 x 60 mm (150 pcs.)

More interesting products

(*All information is plus legal VAT)