• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl Y298 MicroPor 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Swirl Y298 MicroPor vacuum cleaner bags

  • Contains 4x bag and 1x filter
  • Suitable for

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827742 Swirl Y298 MicroPor 4 pc(s)

Description

Micropor Plus ® Anti-allergen filter
A maximum of more noticeable cleanliness is ensured by the swirl MicroPor® Plus filtration. This procedure not only keeps normal house dust, but also of all genes fine dust in the form of pollen, mold spores, bacteria in the bag back and Milbenkot. The TÜV NORD, an independent test laboratory, tested and confirmed these properties by a certificate. For allergy sufferers and asthmatics, this means that eases sigh of relief and relaxed deep breath.

Co. Pace® technology for highest suction power
The swirl airs pace® technology with an extra filter chamber provides the highest suction power. Dirt and dust can be sucked 730 pre-filters, and the particles are distributed evenly throughout the bag. Result: The full suction power remains until the bag actually is full, and the bag does not fall from - as is the case with conventional vacuum cleaner bags.

The dirt lock dust cap for comfortable, clean disposal
What's the highest quality with a vacuum cleaner and dust filter bags, if the dust cap as a weak point proves? Especially when changing the dust filter bag, fine dust in the environment and can, therefore, the health of the people. The dirt lock dust cap, what he promises, because after the removal of the dust filter bag provides its well-conceived locking mechanism ensures that the dust when disposing of the full dust filter bag there stays where it belongs. Simply comfortably and safely clean.

This text is machine translated.

Features

  • Suitable for clatronic, Dirt Devil and progress models.

Scope of delivery

  • 4 x vacuum cleaner bags
  • 1 filter.

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)