• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl Y93 Y95 AirSpace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

swirl® Y 93 vacuum cleaner bags for dirt Devil, Fakir, Samsung and Severin

  • Contains 4x bag and 1x filter
  • Suitable for
  • A circular symbol shows stacked layers in different colours with a white arrow pointing upwards.
  • 'Pro Nature' logo shows '60% total' recycled material, with inner and outer green circles and text about sustainable raw materials.
  • 'MicroPor Plus Anti-Allergen Filter' Logo with an illustration of a filter blocking allergens.
  • A round sticker shows a hole with a removable sticker and a blue arrow. 'DIRTLOCK' trademark at the top.
  • Abstract logo with red, black, and yellow arches, with 'Made in Germany' written beside it.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827769 Swirl Y93 Y95 AirSpace 4 pc(s)

Description

swirl® Y 93 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for dirt Devil, Fakir, Samsung and Severin Vacuum cleaner - Resource-saving: Use of renewable raw materials & 60% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust excrement and bacteria closure - practical Dirtlock®: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.Bomann BS 988 CBBravo B 4212Clatronic BS 1268Dirt Devil M 7050 Fello & FriendDirt Devil M 7070Fakir B 200Salco STC-2206Thomas Duo PowerSamsung VC 6713 to 6714Severin BR 7925 to 7926Severin BR 7935 to 7945Severin 9663 to 9694

This text is machine translated.

Features

  • Co. Pace® Technology
  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal.
  • Suitable for:
  • AFK Alaska (Metro), BEKO, Bestron, bomann, clatronic
  • De Sina, De'Longhi, Dirt Devil, Domo, EFBE (Scotland), Fakir, First Line
  • Hanseatic-Otto, ITO, Kalorik, Kenni (Kodi), Liventa, Lloyds, MioStar, Omega
  • Quigg Primera, Privilege, rotel, Salco, Severin, Silva, Simpex Electronic, Solac
  • Taurus, Tchibo, Thomas, Top Edition, Trisa, Tristar, United.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Bomann BS 988 CBBravo B 4212Clatronic BS 1268dirt Devil M 7050 Fello & Frienddirt Devil M 7070Fakir B 200Salco STC-2206Thomas powerSamsung VC 6713 to 6714Severin BR 7925 to 7926Severin BR 7935 to 7945Severin 9663 to 9694

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)