• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switchable terminal block URK-ND 2 0701095 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.58 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

800 V

Stripping length (max.)

15 mm

Manufacturer part #

0701095

Content

50 pc(s)

Industrial packaging

Yes

Type

URK-ND 2

Dim

(L x W x H) 64 x 10.2 x 43.5 mm

Width

10.2 mm

Height

43.5 mm

Length

64 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565049 Switchable terminal block URK-ND 2 0701095 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565049 Switchable terminal block URK-ND 2 0701095 Phoenix Contact

Description

Switchable terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -16 mm² , AWG: 20 - 8, Width: 10.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

More interesting products

(*All information is plus legal VAT)