
Highlights & Details
Sygonix LED gooseneck car reading light with touch switch, screw type
- Warm and glare-free light
- Bendable neck for custom alignment
- Touch switch
- 12x LED / 2835 / 12V-24V / Colour temperature: 3500K
- Lumen: 8 lm to 150 lm
- Screw mounting type
Technical specifications
- Dim
(L x W x H) 577 x 35 x 20 mm
- Product type
Reading light
- Radiation angle
360°
- Features
Flexible neck
Switch
Swivelling
- Fastening method
Screw mount
- Operating voltage
12 V DC
24 V DC
- Factory colour
Black
- Colour temperature (max.)
3500 K
- Weight
225 g
- Content
1 pc(s)
2.4 W
- Colour
Warm white
- Luminous flux
150 lm
- Width
35 mm
- Height
20 mm
- Length
577 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521972 Sygonix Reading light SY-7043944 12 V DC, 24 V DC (L x W x H) 577 x 35 x 20 mm Flexible neck, Switch, Swivelling
Warranty Terms
Warranty Terms 3521972 Sygonix Reading light SY-7043944 12 V DC, 24 V DC (L x W x H) 577 x 35 x 20 mm Flexible neck, Switch, Swivelling
Description
Features
- Switch: light touch for on/off, long touch for dimmer
- CRI: ≥80
- Length of gooseneck: 450 mm
- Cable: 2 m open-end
- LED lifespan: 50000 hrs
Scope of delivery
- Reading light x1
- Mounting set x1
- Manual
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























