
Number
Highlights & Details
Fristom FT-162 LED TS – LED interior light, red and white changeable
- Four light levels are available: White lighting 1000 lm, 460 lm, 70 lm as well as red ambience lighting. The memory function stores the last used mode and activates it automatically the next time you switch it on. To switch off, press and hold the touch switch for approx. 2 seconds.
Technical specifications
- Light colors: White/red (switchable)
- Light output: 1000 lm / 460 lm / 70 lm / red ambience
- Current consumption (medium brightness level): 12 V 0.4 A, 24 V 0.2 A.
- Power consumption (medium brightness level) 12 V: 5 W, 24 V: 5 W.
- Design: Rectangular
- Connection cable 0.15 m.
- Touch switch with memory function
- Dim
(W x H x D) 155 x 83 x 19 mm
- Product type
Interior light
- Bulb type
LED (monochrome)
- Fastening method
Assembly
- Operating voltage
12 V DC
24 V DC
- Weight
246 g
- Content
1 pc(s)
5 W
- Colour
Red
White
- Luminous flux
1000 lm
470 lm
70 lm
- Width
155 mm
- Height
83 mm
- Depth
19 mm
- ECE type approval labels
E9 10R-06 24991
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3771673 Fristom Interior light FT-162 LED TS Fristom FT-162 LED TS – LED-Innenraumleuchte, rot und weiß umstellbar LED (monochro
User & Safety Instructions
User & Safety Instructions 3771673 Fristom Interior light FT-162 LED TS Fristom FT-162 LED TS – LED-Innenraumleuchte, rot und weiß umstellbar LED (monochro
Information
Information 3771673 Fristom Interior light FT-162 LED TS Fristom FT-162 LED TS – LED-Innenraumleuchte, rot und weiß umstellbar LED (monochro
Description
Four light levels are available: 1000 lm, 460 lm, 70 lm as well as red ambience. The memory function stores the last used mode and activates it automatically the next time you switch it on. To switch off, press and hold the touch switch for approx. 2 seconds.
This text is machine translated.
System requirements
- 12 or 24 volt vehicle power supply






