• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH LED interior light 19302 LED (monochrome) 12 V (L x W x H) 470 x 33 x 35 mm Swivelling

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 43.99
-23 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED linear lamp

  • 180° can be tilted
  • 3000K color temperature
  • On/off switch

Technical specifications

  • 12V-4.8W
Dim

(L x W x H) 470 x 33 x 35 mm

Product type

LED interior light

Bulb type

LED (monochrome)

LEDs

30

Features

Swivelling

Fastening method

Assembly

Operating voltage

12 V

Colour temperature (max.)

3000 K

Weight

250

Content

1 pc(s)

4.8 W

Colour

White

Luminous flux

450 lm

Width

33 mm

Height

35 mm

Length

470 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368154 IWH LED interior light 19302 LED (monochrome) 12 V (L x W x H) 470 x 33 x 35 mm Swivelling

Description

Surface-mounted light for indoor use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98€ 50.98*

What kind of Car Interior Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)