
Number
Highlights & Details
OSRAM LEDambient Interior Strip Kit
- Flexible LED light strips
- 2 Light strip, 1.5 meters
- Each 90 LEDs - self-adhesive
- Bright illuminating power in clear, white light
- Easy to set up
Technical specifications
- Dim
(L x W x H) 2500 x 8 x 3.2 mm
- Product type
LED strip
- Bulb type
LED (monochrome)
- LEDs
90
- Fastening method
Adhesive mount
Recess-mount
- Operating voltage
12 V
- Factory colour
White
- Colour temperature (max.)
4500 K
- Min. colour temperature
4500 K
- Weight
209 g
- Content
1 Pair
12 W
- Colour
White
- Luminous flux
900 lm
- Width
8 mm
- Height
3.2 mm
- Length
2500 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610275 Osram Automotive LED strip, LED strip, LED interior lighting LEDINT203 LEDambient Interior Strip Kit LED (monochrome) 12
User & Safety Instructions 1610275 Osram Automotive LED strip, LED strip, LED interior lighting LEDINT203 LEDambient Interior Strip Kit LED (monochrome) 12
Description
Features
- LEDambient INTERIOR STRIP KIT: flexible LED light strips OSRAM for the interior of the vehicle
- 2 Light strip, 1.5 meters distributed each with 90 LEDs - self-adhesive
- Bright illuminating power in clear, white light, perfect for interior lighting of the Cars
- Easy installation without the use of screws or other additional material
- OSRAM quality with 2 years warranty
Scope of delivery
- 2 x 1.5 m stripes















