
Number
Total (€ 31.99 / piece)
€ 35.99
-11 %
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Reading light with LED-Lamp
- Pleasantly warm and glare-free light.
- Individual alignment thanks to biegbarem neck
- Colour temperature 3200 K
- 20 lm luminous flux
- Service life of up to 20000 h
Technical specifications
- Dim
(L x W x H) 370 x 26 x 10 mm
- Product type
Reading light
- Bulb type
LED (monochrome)
- LEDs
1
- Features
Flexible neck
Pivoted
Swivelling
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Colour temperature (max.)
3200 K
- Content
1 pc(s)
0.5 W
- Colour
White
- Luminous flux
20 lm
- Width
26 mm
- Height
10 mm
- Length
370 mm
Documents & Downloads
Datasheet
Datasheet 1199334 Osram Automotive Reading light, LED interior light 4052899077331 ONYX COPILOT® L-7 LED (monochrome) 12 V, 24 V (L x W x
User & Safety Instructions
User & Safety Instructions 1199334 Osram Automotive Reading light, LED interior light 4052899077331 ONYX COPILOT® L-7 LED (monochrome) 12 V, 24 V (L x W x
Conformity certificate
Conformity certificate 1199334 Osram Automotive Reading light, LED interior light 4052899077331 ONYX COPILOT® L-7 LED (monochrome) 12 V, 24 V (L x W x
Description
The LED reading light inserts itself with its elegant and dynamic design smoothly in every vehicle interior. It is very flexible and is suitable for a wide variety of areas of the illumination in the vehicle interior. The neck of the lamp has a matt black silicone surface and can be adjusted individually. The LED life of the Onyx co-pilot lamp is equipped with up to 20,000 operating hours extremely long. The lamp can be switched on and off with a switch so that you can always remain connected.
This text is machine translated.
This text is machine translated.
Features
- Flexible neck for ideal and customization
- Pleasantly soft, non-slip and dirt-proof surface
- Can be switched off with the on/off switch
- Pleasantly warm, glare-free light: ideal as a reading light
- Electrical contact through connector AMP
- Plastic base 40 x 40 mm with two mounting holes for M4 screw
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.98€ 48.98*
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























