
Number
Highlights & Details
Reading light with LED-Lamp
- Pleasantly warm and glare-free light.
- Individual alignment thanks to biegbarem neck
- Colour temperature 3200 K
- 20 lm luminous flux
- Service life of up to 20000 h
Technical specifications
- Dim
(L x W x H) 460 x 9 x 25 mm
- Product type
Reading light
- Bulb type
LED (monochrome)
- LEDs
1
- Features
Flexible neck
Pivoted
Swivelling
- Fastening method
USB connector
- Operating voltage
5 V
- Factory colour
Black
- Colour temperature (max.)
3200 K
- Weight
84 g
- Content
1 pc(s)
0.5 W
- Colour
White
- Luminous flux
20 lm
- Width
9 mm
- Height
25 mm
- Length
460 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179569 Osram Automotive Reading light, LED interior light ONYX-USB ONYX COPILOT® USB LED (monochrome) 5 V (L x W x H) 460 x 9 x
Conformity certificate
Conformity certificate 2179569 Osram Automotive Reading light, LED interior light ONYX-USB ONYX COPILOT® USB LED (monochrome) 5 V (L x W x H) 460 x 9 x
Description
This text is machine translated.
Features
- Flexible neck for ideal and individual adjustment
- Pleasantly soft, handy and dirt-repellent surface
- On/off switch
- Pleasantly warm, glare-free light
- LED service life more than 20000 h.
- Electrical contact via USB
- This text is machine translated.

















