
Number
Highlights & Details
Fristom FT-162 LED ECO – 12-30 Volt LED interior light
- Heller luminous flux of 1000 lm
- Uniform, white illumination
- Energy efficient LED technology
- Suitable for 12–30 V – Ideal for 12 and 24 volt vehicle systems
- Compact, rectangular design
- Short connection cable with a length of 0.15 m.
- Versatile use as an interior, loading room or work lamp
- ECO design for economical and reliable use
- With switches
Technical specifications
- POWER CONSUMPTION 12 V 0.9 A, 24 V 0.45 A.
- Design: Rectangular
- Connection cable 0.15 m.
- Design ECO-version
- Dim
(L x W) 155 mm x 83 mm
- Product type
Interior light
- Bulb type
LED (monochrome)
- Features
Switch
- Fastening method
Assembly
Fixed mount
Screw mount
- Operating voltage
12 V DC
24 V DC
30 V DC
- Content
1 pc(s)
11 W
- Colour
White
- Luminous flux
1000 lm
- Width
83 mm
- Length
155 mm
- Depth
19 mm
- ECE type approval labels
E9 10R-06 24991
Documents & Downloads
Datasheet
Datasheet 3771672 Fristom Interior light FT-162 LED ECO LED (monochrome) 12 V DC, 24 V DC, 30 V DC (L x W) 155 mm x 83 mm Switch
User & Safety Instructions
User & Safety Instructions 3771672 Fristom Interior light FT-162 LED ECO LED (monochrome) 12 V DC, 24 V DC, 30 V DC (L x W) 155 mm x 83 mm Switch
Information
Information 3771672 Fristom Interior light FT-162 LED ECO LED (monochrome) 12 V DC, 24 V DC, 30 V DC (L x W) 155 mm x 83 mm Switch
Description
Thanks to modern LED technology this lamp works energy efficiently and reliably. The compact design as well as the 0.15 m long connection cable enable an easy mounting and flexible use
This text is machine translated.






