
Number
Highlights & Details
Reading light with LED-Lamp
- Pleasantly warm and glare-free light.
- Individual alignment thanks to biegbarem neck
- Colour temperature 3200 K
- 20 lm luminous flux
- Service life of up to 20000 h
Technical specifications
- Dim
(L x W x H) 370 x 26 x 10 mm
- Product type
Reading light
- Bulb type
LED (monochrome)
- LEDs
1
- Features
Flexible neck
Pivoted
Swivelling
- Fastening method
Cigarette lighter
- Operating voltage
12 V
24 V
- Factory colour
Black
- Colour temperature (max.)
3200 K
- Content
1 pc(s)
0.5 W
- Colour
White
- Luminous flux
20 lm
- Width
26 mm
- Height
10 mm
- Length
370 mm
Documents & Downloads
Datasheet
Datasheet 1199332 Osram Automotive Reading light, LED interior light 4052899077287 ONYX COPILOT® M-7 LED (monochrome) 12 V, 24 V (L x W x
User & Safety Instructions
User & Safety Instructions 1199332 Osram Automotive Reading light, LED interior light 4052899077287 ONYX COPILOT® M-7 LED (monochrome) 12 V, 24 V (L x W x
Description
This text is machine translated.
Features
- Flexible neck for ideal and customization
- Pleasantly soft, non-slip and dirt-proof surface
- On/off switch
- Pleasantly warm, glare-free light.
- LED life more than 20000 h
- Combination plug from the cigarette lighter plug and standard plug
- This text is machine translated.











