• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5042712 C13/C14 appliances Cable Black 2.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CN/ AUS angled - C 13 straight - 2 m black

Our service for you

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

China connectors

Australia connectors

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable length

2.00 m

Load (max.)

10 A

Cable standard

53RVV 3G 1 mm²

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521356 Sygonix SY-5042712 C13/C14 appliances Cable Black 2.00 m

Warranty Terms

Warranty Terms 2521356 Sygonix SY-5042712 C13/C14 appliances Cable Black 2.00 m

Description

CN/ AUS angled - C 13 straight - 2 m black

More interesting products

(*All information is plus legal VAT)