• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043434 Current Mains cable White 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro connection cable angled 1.5 m white

  • Stromkabel mit Euro-Stecker, abgewinkelt, 1,5 m, weiß

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

angled on both sides

Type B

Small appliances socket (C7)

Cable length

1.50 m

Load (max.)

2.5 A

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521717 Sygonix SY-5043434 Current Mains cable White 1.50 m

Description

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)