• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043504 Current Mains cable Black 3.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

786 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains cable Euro (straight) C7 (straight) 3 m black

  • Type A: Europlug (straight); Type B: C7 (straight)
  • Durable 3 m Current cable
  • Colour: black

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

straight

Type B

Small appliances socket (C7)

Cable length

3.00 m

Load (max.)

2.5 A

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521752 Sygonix SY-5043504 Current Mains cable Black 3.00 m

Conformity certificate

Conformity certificate 2521752 Sygonix SY-5043504 Current Mains cable Black 3.00 m

Description

Features

  • Type: Mains cable
  • Voltage: 230 V
  • Cable standard: H03VVH2-F 2X0.75mm²

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)