
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Laptop Mains cable
- Cable use
Laptop
- Version
Mains cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
C5 Mickey Mouse socket
- Cable length
7.50 m
- Cable standard
H05VV-F 3G 0,75 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Nominal current
2.5 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2589188 Sygonix SY-5178376 Laptop Mains cable Black 7.50 m
User & Safety Instructions
User & Safety Instructions 2589188 Sygonix SY-5178376 Laptop Mains cable Black 7.50 m
Warranty Terms
Warranty Terms 2589188 Sygonix SY-5178376 Laptop Mains cable Black 7.50 m
Description
Notebook power supply connection cable with PG plug and C5 Mickey Mouse socket.
























