
1/3
Current Cable extension
Cable extension
CEE plug (3-pin, 16 A)
CEE Cara plug
straight
CEE connector (3-pin, 16 A)
CEE Cara connector
H07RN-F 3G 2,5 mm²
10 m
weatherproof
suitable for outdoor use
230 V AC
Outdoors
Indoors
IP44
Black
Current
16 A
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2622026 Sygonix SY-5244052 Current Cable extension 16 A Black 10 m H07RN-F 3G 2,5 mm² weatherproof, suitable for outdoor use
Warranty Terms 2622026 Sygonix SY-5244052 Current Cable extension 16 A Black 10 m H07RN-F 3G 2,5 mm² weatherproof, suitable for outdoor use
The necessary accessories are required to use the article as described.