• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6801172 Cable duct (L x W x H) 2000 x 33 x 45 mm 5 pc(s) Grey

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted cable ducts, 2000x33x45mm, 5 pcs

  • 5-piece set
  • Slotted wiring duct for horizontal and vertical installation in control cabinet
  • Allows easy routing of cables and wires to the required locations
  • Individual adjustment by breaking out individual bars

Our service for you

Technical specifications

Product type

Cable duct

Type

Slotblech cable duct

Supplied length

2000 mm

Content

5 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 33 x 45 mm

Length

2000 mm

Width

33 mm

Height

45 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3400586 Sygonix SY-6801172 Cable duct (L x W x H) 2000 x 33 x 45 mm 5 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3400586 Sygonix SY-6801172 Cable duct (L x W x H) 2000 x 33 x 45 mm 5 pc(s) Grey

Warranty Terms

Warranty Terms 3400586 Sygonix SY-6801172 Cable duct (L x W x H) 2000 x 33 x 45 mm 5 pc(s) Grey

Description

Features

  • Length: 2000 mm
  • Width: 33 mm
  • Height: 45 mm
  • Slot width: 4 mm
  • Slot spacing: 6 mm
  • Made of PVC

Scope of delivery

  • 5x Slotted cable ducts

More interesting products

(*All information is plus legal VAT)