
Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Transponder MIFARE Classic® 1K key fob, 13.56 MHz, read only, pack of 10
- MIFARE Classic® 1K chip, 1,024 bytes (1K) memory capacity
- Frequency: 13.56 MHz
- ISO14443A
- Read only
Technical specifications
- Product type
Transponder
- Dim
(W x H x D) 32 x 40 x 4 mm
- Features
13.56 MHz MIFARE keyring (read-only)
- Factory colour
Black
- Width
32 mm
- Height
40 mm
- Depth
4 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439966 Sygonix SY-6879932 Transponder 10-piece set 13.56 MHz MIFARE keyring (read-only)
Warranty Terms
Warranty Terms 3439966 Sygonix SY-6879932 Transponder 10-piece set 13.56 MHz MIFARE keyring (read-only)
Description
Scope of delivery
- 10x MIFARE key fob



































