
Highlights & Details
Touch S RFID/code lock
- Anti-vandal aluminium housing
- PIN & card access
- IP65
Technical specifications
- Product type
RFID keypad
- Operating voltage
12 V DC
24 V DC
- Mounting type
Surface-mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
600
IP65
- Weight
230 g
- Dim
(W x H x D) 44 x 155 x 12 mm
- Features
+ touchscreen
- Factory colour
Silver
- Width
44 mm
- Height
155 mm
- Depth
12 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2388645 Sygonix SY-4777290 RFID keypad Surface-mount 12 V DC, 24 V DC IP65 + touchscreen
Warranty Terms
Warranty Terms 2388645 Sygonix SY-4777290 RFID keypad Surface-mount 12 V DC, 24 V DC IP65 + touchscreen
Description
Keys are a thing of the past!
With the Sygonix RFID/code lock with touch-keypad you can secure your doors. The code lock is designed to secure doors against unauthorized entry (e.g. in an office) or to activate/deactivate an alarm system. A maximum of 600 users with different transponders/user codes can be saved.
It is designed for wall mounting in indoor and outdoor areas (IP65). And operation is possible via a voltage of 12 - 24 V/DC. The especially flat design makes it possible to mount it in many difficult installation locations because only one hole is required for the connection cable, but no casing section or flush-mounted housing.
This text is machine translated.
Features
- Piezoelectric buttons
- Built-in card reader (125 KHz)
- 600 user cards & pin codes
- 2 programmable relay outputs
- 4 colour LEDs & audible indicator
Scope of delivery
- Access control
- 2x Screws
- 2x Dowels
- Screwdriver bit
- Bell sticker
- 3x EM cards
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 192.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























