
Highlights & Details
Bluetooth® PIN RFID cylinder lock
- European cylinder lock
- Door can be unlocked via mobile app within Bluetooth® range, or remotely unlocked when paired with a gateway
- Track unlock records, create temporary password, and manage users in mobile app
Technical specifications
- Product type
Safety cylinder
- Operating voltage
3 V DC
- Triggered by
Mobile phone
Numerical code
Transponder
- No. of codes/combinations
100
Tuya
- Weight
390 g
- Dim
(W x H x D) 140 x 42 x 40 mm
- Features
Bluetooth support
+ backlit keypad
- Factory colour
Silver
Black
- Width
140 mm
- Height
42 mm
- Depth
40 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060830 Sygonix SY-6121660 Safety cylinder 3 V DC Bluetooth support, + backlit keypad
User & Safety Instructions 3060830 Sygonix SY-6121660 Safety cylinder 3 V DC Bluetooth support, + backlit keypad
Warranty Terms
Warranty Terms 3060830 Sygonix SY-6121660 Safety cylinder 3 V DC Bluetooth support, + backlit keypad
Description
Quick installation, permanent security
The "Sygonix Bluetooth® PIN RFID" is one of the lock cylinders used as standard in Europe. The casing made of aluminum alloy is suitable and easy to install for door-panel thicknesses from 35 to 60 mm. The lock can be unlocked within the Bluetooth® range using a mobile phone app. When pairing via a gateway, it is not only possible to control remote unlocking: It is also possible to write in unlock data, create temporary passwords and manage the entire user.
Easy to use
100 different passwords and a hundred 13.56 MHz Mifare RFID chip cards can be issued as access authorization. A keypad with backlighting is available for entering passwords.
Safety in daily use
A CR123A battery is provided for the power supply of the "Sygonix Bluetooth® PIN RFID lock cylinder", no mains connection is required. In case of emergency power can be supplied via a USB-C® cable. A mechanical safety key guarantees the opening and closing of the cylinder even if all systems fail.
Complete safety package
Everything is included in the scope of supply, WAS is necessary for mounting and start-up: In addition to the Bluetooth® door lock, these are mounting materials as well as instructions for use and a CR123A battery. Furthermore, two access cards, two manual keys and a reset card are included in the security package
This text is machine translated.
Features
- Aluminium alloy material
- Suitable for door thickness of 35-60 mm
- Easy to replace and install
- Works with password and 13.56MHz Mifare card
- User capacity: 100 passwords, 100 cards
- Powered by CR123A replaceable battery
- Backlit keypad
- With USB-C® port for emergency power
- Backup mechanical key for emergency override
- Supports TUYA Bluetooth® gateway SY-6052182 for remote control
Scope of delivery
- Bluetooth® door lock
- 2x Keycards
- 2x Manual keys
- 2x Suction cups
- Screw driver
- 2x Hex wrenches
- CR123A battery
- Reset card
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 183.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































