
Highlights & Details
RFID/code lock IP66
- PIN / Card / Card+PIN access
- User capacity: 1010 users
- 2 relay output
Technical specifications
- Product type
RFID keypad
- Operating voltage
12 V DC/AC
24 V DC/AC
- Mounting type
Surface-mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
1010
- LEDs
2 pc(s)
IP66
- Weight
450 g
- Dim
(W x H x D) 76 x 119 x 21 mm
- Features
+ backlit keypad
- Factory colour
Silver
Black
- Width
76 mm
- Height
119 mm
- Depth
21 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214306 Sygonix SY-6428612 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
User & Safety Instructions 3214306 Sygonix SY-6428612 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
Warranty Terms
Warranty Terms 3214306 Sygonix SY-6428612 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
Description
Secure access control
Whether in corporate buildings, leisure facilities such as fitness centers or in the Smart home: The RFID/code lock of Sygonix enables the issuance of PINs and cards to up to 1010 authorized access. The code lock operates on the frequency EM125 kHz and is equipped with two relay outputs. An manipulation protection is provided for comprehensive security.
Robust and easy to use
The casing made of zinc die-cast is weather-proof according to IP66. The illuminated keyboard provides a safe entry even in darkness.
Complete delivery package
Everything is included in the delivery, WAS is necessary for mounting and start-up: In addition to the access control these are various screws, plugs and tools, as well as two diodes and piezo resistors. A user manual is also included.
This text is machine translated.
Features
- Die-cast zinc alloy housing
- Frequency: EM125 KHz
- Anti-tamper function
- With keypad backlight
- IP66
Scope of delivery
- Keypad
- Installation sticker
- 4x Screws
- 4x Dowels
- Hex screw
- L spanner
- 2x Diode
- 2x Piezoresistor
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98*





































