
Highlights & Details
RFID/Touch/Fingerprint Access S
- Vandal-proof stainless steel housing
- Access with PIN, card or fingerprint
- 1000 users (990 general users + 10 visitor users)
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
- Triggered by
Fingerprint
Numerical code
Transponder
- No. of codes/combinations
1000
- LEDs
1 pc(s)
IP55
- Weight
201 g
- Dim
(W x H x D) 52 x 168 x 32 mm
- Features
+ backlit keypad
- Factory colour
Black
Stainless steel
- Width
52 mm
- Height
168 mm
- Depth
32 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615507 Sygonix SY-5231014 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP55 + backlit keypad
User & Safety Instructions 2615507 Sygonix SY-5231014 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP55 + backlit keypad
Warranty Terms
Warranty Terms 2615507 Sygonix SY-5231014 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP55 + backlit keypad
Description
This text is machine translated.
Features
- Programmable relay
- Pulse or toggle mode
- Tri-color LED indicators
- Wiegand 26~44 bits input & output for use as a controller or Wiegand reader
- Illuminated keypad
- 125 kHz transponder reader
Scope of delivery
- Access control
- Plastic assembly box
- 2 x Screws, with L-key
- 4 x Screws
- 4 x Dowels
- 4 x Screw cover stickers
- diode
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 55.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































