
Highlights & Details
Wi-Fi RFID/ fingerprint code lock
- Backlit touch keypad
- Multiple access modes: PIN, card, and fingerprint
- Remote door unlock via mobile app
- Mobile app features: track unlock history, create temporary passwords, and manage users
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Surface-mount
- Triggered by
Fingerprint
Numerical code
Transponder
Mobile phone
- No. of codes/combinations
10500
- LEDs
1 pc(s)
IP66
Alexa
Tuya
- Weight
330 g
- Dim
(W x H x D) 44 x 148 x 22 mm
- Features
+ backlit keypad
+ touchscreen
- Factory colour
Silver
Black
- Width
44 mm
- Height
148 mm
- Depth
22 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3686301 Sygonix SY-7372602 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3686301 Sygonix SY-7372602 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Warranty Terms
Warranty Terms 3686301 Sygonix SY-7372602 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Description
Features
- Durable anti-vandal metal case
- Supports up to 10,500 users (9,988 PIN/card users, 500 fingerprint users, 2 panic users, and 10 visitors)
- One programmable relay output
- Wiegand input and output for controller or reader use
- Tri-color LED status indicator
- Pulse or toggle operational mode
- Two-door interlock function
- Built-in Light Dependent Resistor (LDR) for anti-tamper protection
- Supports 125 kHz EM cards
- Supports Amazon Alexa and Google Assistant (voice control only)
- IP66 rated for outdoor use
Scope of delivery
- Wi-Fi access control
- 2x screws
- 2x dowels
- Diode
- Wrench
- Master card
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 48.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































