
Highlights & Details
1-channel multifunctional code lock
- With keypad illumination
- Surface mounting
- Additional 10 codes for visitors or workers possible
Technical specifications
- Product type
Code lock
- Current consumption
16mA (standby), 50mA (O/P1 relay ON)
- Mounting type
Surface-mount
- Triggered by
Numerical code
- LEDs
3
- Contact load capacity
O/P1: 3A/12VDC; Tamper switch: 50mA/ 24VDC Max.
- Weight
140 g
- Dim
(W x H x D) 72 x 117 x 42 cm
- Features
+ backlit keypad
- Width
72 cm
- Height
117 mm
- Depth
42 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1582597 Renkforce 1582597 Code lock Surface-mount + backlit keypad
Information
Information 1582597 Renkforce 1582597 Code lock Surface-mount + backlit keypad
Conformity certificate
Conformity certificate 1582597 Renkforce 1582597 Code lock Surface-mount + backlit keypad
Description
This code lock is designed as a useful access control for your apartment, rooms, etc. in order to get into the apartment, you do not need key, the can be lost. They give only one of the selected passwords and access into the apartment.
Additional 10 codes for visitors or workers
In addition to the 100 possible codes that can be programd, there is also the possibility of a further 10 codes for instance. Visitors or workers. These codes expire either after a single input or can be controlled in time. (0-99 hours running time)
This text is machine translated.
Features
- With keypad illumination
- Surface mounting
Scope of delivery
- Keypad
- Wall-mounted housing
- Diode
- 2x fastening screws
- 2x wall screws
- 2x wall plug
- Assembly Instructions



























