
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Transponder EM key fob, 125 kHz, rewritable
- T5577 chips EM card
- Frequency: 125 kHz
- Can read and rewrite
Technical specifications
- Product type
Transponder
- Dim
(W x H x D) 32 x 40 x 4 mm
- Features
125 kHz EM keyring (writable)
- Factory colour
Blue
- Width
32 mm
- Height
40 mm
- Depth
4 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439977 Sygonix SY-6879954 Transponder 125 kHz EM keyring (writable)
Warranty Terms
Warranty Terms 3439977 Sygonix SY-6879954 Transponder 125 kHz EM keyring (writable)
Description
Scope of delivery
- Transponder key fob






























