
Highlights & Details
SYGONIX Wi-Fi Code Lock IP55
- Stores up to 1000 users
- Can be accessed via RFID card or PIN code
- Remote control via mobile app
Technical specifications
- Product type
Code lock
- Operating voltage
12 V DC
- Current consumption
50mA to 180 mA
- Mounting type
Surface-mount
- Triggered by
Mobile phone
Numerical code
Transponder
- No. of codes/combinations
1000
- LEDs
3
- Contact load capacity
3A/16 VDC Max.
IP55
Tuya
- Weight
200 g
- Dim
(W x H x D) 75 x 126 x 40 mm
- Function
Remote control
- Width
75 mm
- Height
126 mm
- Depth
40 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2365006 Sygonix SY-4730012 Code lock Surface-mount 12 V DC IP55
Conformity certificate
Conformity certificate 2365006 Sygonix SY-4730012 Code lock Surface-mount 12 V DC IP55
Warranty Terms
Warranty Terms 2365006 Sygonix SY-4730012 Code lock Surface-mount 12 V DC IP55
Description
Clattering keys are a thing of the past!
With the Sygonix WLAN code lock with digital keypad, you can control your door locks and assign up to 50 visitor codes to guests or, for example, craftsmen.
This text is machine translated.
Features
- Single output digital keypad for door lock control
- 50 visitor codes for temporary workers and visitors
- 12 V/DC operation, compatible with fail-safe or fail-secure electric door lock
- Programmable time of 1-99 hours
- Built-in bell button with 1 A/24 V rating
- N.O. dry contact for external door chime actuation
- Four delayed egress and warning options for user convenience and increased security
- Built-in tamper switch with N.C. dry contact
- 125 kHz transponder reader
- Remote control, alarm & access record viewing function
- Temporary password can be configured via Wi-Fi
- Siri voice control for iOS devices
- Notification of the alarm status from the keypad
- IP55 protection rating
Scope of delivery
- Keypad
- Wi-Fi module
- 3x Screws
- 3x Dowels
- Diode
- Hex wrench
- 2x EM card
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 93.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































