
Highlights & Details
Transponder EM card, 125kHz, read only
- EM4100 chips
- Frequency: 125 kHz
- Read only
Technical specifications
- Product type
Transponder card
- Triggered by
Transponder
- Dim
(W x H x D) 55 x 85 x 1 mm
- Features
125 kHz RFID proximity card (read-only)
- Factory colour
White
- Width
55 mm
- Height
85 mm
- Depth
1 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209103 Sygonix SY-6418206 Transponder card 125 kHz RFID proximity card (read-only)
Warranty Terms
Warranty Terms 3209103 Sygonix SY-6418206 Transponder card 125 kHz RFID proximity card (read-only)
Description
This text is machine translated.
Scope of delivery
- Transponder card
Frequently Bought Together
(*All information is plus legal VAT)€ 136.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































