
Highlights & Details
RFID access S
- Embedded design with compact size
- Weatherproof IP66 rating
- Can be accessed via RFID card
Technical specifications
- Product type
Transponder access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
- Triggered by
Transponder
- No. of codes/combinations
3000
- LEDs
1 pc(s)
- Contact load capacity
2 A
IP66
- Weight
114 g
- Dim
(W x H x D) 40 x 115 x 25 mm
- Factory colour
Black
Stainless steel
- Width
40 mm
- Height
115 mm
- Depth
25 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380475 Sygonix SY-4760950 Transponder access system Flush mount 12 V DC, 18 V DC IP66
Warranty Terms
Warranty Terms 2380475 Sygonix SY-4760950 Transponder access system Flush mount 12 V DC, 18 V DC IP66
Description
Access only for authorized persons
Whether in company buildings, leisure facilities such as fitness centers or in smart homes: The "RFID Access S" prevents unauthorized or unauthorized entry. Only those who possess one of the 3000 RFID cards have access to the screened building or site. The access control, which can also be installed outdoors, has an anti-vandalism metal housing and is weather-proof according to IP66. For repeated passes, for example during loading or unloading, a locking mode is available that keeps the door or gate open. A tri-color LED display indicates the current status of the system.
Complete security package
Everything was included in the delivery, which is necessary for installation and commissioning: Various screws, dowels and tools as well as the user manual, master card and rear wall box. A diode is also included to protect the code lock from damage caused by voltage spikes.
This text is machine translated.
Features
- Anti-vandal stainless steel housing
- User capacity: 3000 cards
- 125 kHz transponder reader
- One programmable relay operation
- Latch mode to hold door or gate open
- Tri-color LED indicator
Scope of delivery
- RFID module
- Fasteners (2x special screws with matching L-key, 4x screw head stickers, mounting frame with 4x screws and 4x dowels)
- Master transponder
- 1N4004 diode (for relay changeover contact)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 43.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































